Product Information
Alternatives for 314
1 Product Found
Product Overview
The 314 from 3M is a Scotchlok self stripping moisture resistant, electrical pigtail connector. It is used to electrically connect two or three solid or stranded copper wires of 22AWG to 14AWG. With built-in moisture seal and flame retardant capabilities this Scotchlok insulation displacement connector can be used for pigtail 2 and 3 wire splicing. Suitable for use with common thermoplastic insulated wires such as T, TF, TFF, TFN, TFFN, AWM, TEW, SAE-GPT with a maximum insulation diameter of.150 inches (3.8mm).
- Flame retardant nylon blue cap and white body insulator
- Tin plated brass U-contact
- UL listed and CSA certified
- Maximum temperature range of 105°C
- Easy to use and save time to install
- No special tools required, squeeze shut connector
- Unique ‘U’ contact provides a dependable electrical connection
- Rated up to 600V
Warnings
Turn the power to off mode before installing or removing terminal. All electrical work should be done according to appropriate electrical codes.
Notes
Connector is not recommended for direct underground burial or other submerged applications.
Technical Specifications
Scotchlok
22AWG
1.5mm²
White
Brass
Crimp
14AWG
Knife Disconnect Splice
Nylon (Polyamide)
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate