Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2242 (3/4"X15FT)
Order Code1343018
Product RangeScotch 2242 Series
Technical Datasheet
71 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.390 |
5+ | €10.780 |
10+ | €10.250 |
20+ | €9.770 |
50+ | €9.430 |
Price for:Each
Minimum: 1
Multiple: 1
€11.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2242 (3/4"X15FT)
Order Code1343018
Product RangeScotch 2242 Series
Technical Datasheet
Adhesive TypeSelf Adhesive
Tape Backing MaterialRubber
Tape ColourBlack
Total Tape Thickness30 mil (0.77 mm)
Roll Length - Imperial15ft
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch 2242 Series
Technical Specifications
Adhesive Type
Self Adhesive
Tape Colour
Black
Roll Length - Imperial
15ft
Tape Width - Imperial
0.75"
Product Range
Scotch 2242 Series
Tape Backing Material
Rubber
Total Tape Thickness
30 mil (0.77 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
Technical Docs (3)
Alternatives for 2242 (3/4"X15FT)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
Product traceability