Print Page
115 In Stock
24 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.390 |
5+ | €16.150 |
10+ | €15.080 |
Price for:Each
Minimum: 1
Multiple: 1
€17.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No22 12MM
Order Code1825469
Product RangeScotch 22
Also Known As80012017036, GTIN UPC EAN: 00054007100263
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Tape ColourBlack
Total Tape Thickness10 mil (0.254 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeScotch 22
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Scotch® premium grade, 10mil thick heavy duty vinyl electrical tape 22
- Designed to perform continuously in ambient temperatures up to 80°C (176°F)
- Conformable for cold weather applications down to -10°C (15°F)
- Excellent resistance to abrasion, moisture, alkalies, acids, corrosion and weather conditions
- Polyvinyl chloride (PVC) backing
- Pressure sensitive rubber-based adhesive
- Compatible with solid dielectric cable insulations
- Inhibits corrosion of electrical conductors
- Suitable for indoor or outdoor applications
- Increased mechanical strength, extra physical protection against abrasion
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
108ft
Total Tape Thickness
10 mil (0.254 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Length - Metric
32.9m
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.47"
Product Range
Scotch 22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15