Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2000 GRAY (2X50YDS)
Order Code4487308
Product RangeScotch 2000 Series
Technical Datasheet
15 In Stock
12 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.220 |
5+ | €10.560 |
10+ | €9.900 |
20+ | €9.570 |
50+ | €9.240 |
Price for:Each
Minimum: 1
Multiple: 1
€11.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2000 GRAY (2X50YDS)
Order Code4487308
Product RangeScotch 2000 Series
Technical Datasheet
Tape TypeDuct
Adhesive TypeRubber Adhesive
Tape ColourGrey
Total Tape Thickness6 mil (0.152 mm)
Roll Length - Imperial50yard
Roll Length - Metric46m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeScotch 2000 Series
Technical Specifications
Tape Type
Duct
Tape Colour
Grey
Roll Length - Imperial
50yard
Tape Width - Imperial
2"
Product Range
Scotch 2000 Series
Adhesive Type
Rubber Adhesive
Total Tape Thickness
6 mil (0.152 mm)
Roll Length - Metric
46m
Tape Width - Metric
50.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417766