Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No120MM-1M-0.5MM-5590H.
Order Code2820143
Product Range3M 5590H-05
Technical Datasheet
19 In Stock
33 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €58.050 |
10+ | €54.410 |
25+ | €50.790 |
100+ | €47.160 |
Price for:Each
Minimum: 1
Multiple: 1
€58.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No120MM-1M-0.5MM-5590H.
Order Code2820143
Product Range3M 5590H-05
Technical Datasheet
Thickness0.5mm
Conductive MaterialAcrylic Polymer
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity-
External Length1m
External Width120mm
Product Range3M 5590H-05
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
120mm
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
1m
Product Range
3M 5590H-05
Technical Docs (1)
Alternatives for 120MM-1M-0.5MM-5590H.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177539