Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1205-1/2X36YD
Order Code2674612
Product Range1205 Series
Technical Datasheet
104 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €43.910 |
10+ | €42.630 |
25+ | €41.330 |
50+ | €40.040 |
100+ | €38.750 |
200+ | €36.160 |
Price for:Each
Minimum: 1
Multiple: 1
€43.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1205-1/2X36YD
Order Code2674612
Product Range1205 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyimide Film
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial108ft
Roll Length - Metric32.9m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range1205 Series
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Amber
Roll Length - Imperial
108ft
Tape Width - Imperial
0.5"
Product Range
1205 Series
Tape Backing Material
Polyimide Film
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
32.9m
Tape Width - Metric
12.7mm
Technical Docs (2)
Alternatives for 1205-1/2X36YD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0756