Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No051141-32077
Order Code2806593
Product RangeScotch Duct Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No051141-32077
Order Code2806593
Product RangeScotch Duct Series
Technical Datasheet
Tape TypeDuct
Adhesive Type-
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial20yard
Roll Length - Metric18.3m
Tape Width - Imperial1.88"
Tape Width - Metric48mm
Product RangeScotch Duct Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
Duct
Tape Colour
Black
Roll Length - Imperial
20yard
Tape Width - Imperial
1.88"
Product Range
Scotch Duct Series
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
18.3m
Tape Width - Metric
48mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003109