Menge | Preis (ohne MwSt.) |
---|---|
40+ | 18,410 € |
Produktspezifikationen
Produktbeschreibung
PV4F2G011-311 is a PV4 series illuminated, long life, sealed anti-vandal switch. It is dust and water resistant to an IP65 rating. Featuring multiple actuator options, this switch has a long life expectancy of a million mechanical cycles. This offers multiple illumination colours, It is sealed anti-vandal switch is meant for a panel cut out sized of 19mm in diameter. It illuminated, sealed anti-vandal switch is popular for use in Kiosk and ticket dispenser applications, industrial controls, audio/visual, medical equipment, electrical housewares, security devices. Application/markets includes audio / visual, security devices, industrial controls, kiosks, electrical housewares, medical equipment.
- Flat actuator, solder terminal, 2P On-On function
- 2A, 24VDC rating, black anodized body finish
- Black anodized actuator finish, silver contact material
- Ring illumination lens style, red LED colour
- Base voltage illumination voltage
- IP65 rated, SPDT and DPDT
- 2A, 24VDC electrical rating, 50mohm maximum contact resistance
- 1000Mohm minimum insulation resistance, 2,000VAC dielectric strength
- Operating temperature range from -20°C to 55°C
Technische Spezifikationen
PV4 Series
DPDT
Rund, flach
-
2A
IP65
Lötfahne
-
19mm
Ein-Ein
Schwarz, eloxiert
-
24V
Panelmontage
Rot
No SVHC (27-Jun-2018)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat