Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | Preis (ohne MwSt.) |
---|---|
100+ | 0,145 € |
500+ | 0,122 € |
1000+ | 0,119 € |
2500+ | 0,105 € |
5000+ | 0,0996 € |
10000+ | 0,0942 € |
Produktspezifikationen
Produktbeschreibung
The DF33C series 3.3mm pitch small size Connector for internal power source. When used with 20AWG wire, this connector has a maximum capacity of 5A. Outer locking mechanism prevents accidental un-mating due to external shocks or drops. Two different housings, a standard and R type are available to ensure mis-mating does not occur when using multiple DF33C connectors on the same design. Guide posts are used to help with board placement and prevent incorrect mating to the PCB. It accepts resin sealing up to 6.5mm without affecting the performance. The housing protects each contact by enclosing them in a box which also makes each contact independent of each other. This design prevents short circuits between neighbouring contacts. A retainer is available to increase contact/cable retention and to assure complete contact insertion. The retainer should also be used when cable stress is possible due to product design.
- Secure lock mechanism
- Incorrect mating prevention
- Accurate board placement
- Supports resin sealing
- Short circuit prevention
- Excellent contact retention
- Prevents solder cracking
- Easy mating operation
- 10mΩ Contact resistance (maximum)
Anwendungen
Industrie
Technische Spezifikationen
DF33C
Crimpanschluss
Verzinnte Kontakte
22AWG
No SVHC (23-Jan-2024)
Buchsenkontakt
20AWG
DF33C Series Receptacle Housings
Kupferlegierung
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Japan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat