Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 250,890 € |
5+ | 250,880 € |
Produktspezifikationen
Produktbeschreibung
AFBR-S4N44P163 is a 4×4 NUV-HD silicon photo multiplier array. It is used for ultra-sensitive precision measurements of single photons. The pitch of SiPMs is 4mm in both directions. High packing density of the single chips is achieved using through-silicon-via (TSV) technology. Larger areas can be covered with a pitch of 16mm by tiling multiple AFBR-S4N44P163 arrays almost without any edge losses. The passivation layer is made by a glass highly transparent down to UV wavelengths, resulting in a broad response in the visible light spectrum with high sensitivity towards blue- and near-UV region of the light spectrum. Applications include X-ray and gamma ray detection, gamma ray spectroscopy, safety and security, nuclear medicine, positron emission tomography, life sciences, flow cytometry, fluorescence – luminescence measurements, time correlated single photon counting, high energy physics, astrophysics.
- High PDE of more than 55% at 420nm, high fill factors
- Excellent SPTR and CRT
- Excellent uniformity of breakdown voltage, 180mV (3 sigma)
- Excellent uniformity of gain
- With TSV technology (4-side tilable)
- Size 15.9 × 15.9mm², cell pitch 30 × 30μm²
- Highly transparent glass protection layer
- Operating temperature range from -20°C to +50°C
- Spectral range from 300 to 900nm, peak sensitivity wavelength is 420nm
- 26.9V breakdown voltage, 26mV/K temperature coefficient of breakdown voltage
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
AFBR-S4N44 Series SiPM Array
4 x 4
15.9mm x 15.9mm
30µm
420nm
32Pin(s)
50°C
MSL 2A - 4 Wochen
Silizium-Photomultiplier
3.72mm × 3.72mm
15060Microcells
WLCSP
WLCSP
-20°C
-
No SVHC (12-Jan-2017)
Technische Dokumente (2)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Germany
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat