Produktspezifikationen
Produktbeschreibung
The RT6 series Safety Universal Relay is used to supervise safety devices and the internal safety of machinery. It has the most versatile input option arrangement. The relay also comes with other options such as manual or automatic reset. Manual supervised reset can be used for gates and other safety devices that can be passed through. Automatic reset can be used for small hatches, if deemed acceptable from a risk assessment. It also has information outputs that follow the inputs and outputs of the relay. These outputs will for example indicate if a gate is open or closed and if the safety relay needs to be reset. It is designed with a minimum amount of components thus keeping both production costs and component acquisitions to a minimum.
- Five input options
- Single or dual channel input
- Manual supervised or automatic reset
- Test input for supervision of external contactors
- LED indication of supply, inputs, outputs, short-circuit and low voltage level
- Two voltage free transistor information outputs
- Quick release connector blocks
- 3NO/1NC relay outputs
Anwendungen
Industrie
Technische Spezifikationen
230VAC
RT6
6A
250V
Silber
3PST-NO, SPST-NC
DIN-Schiene
Schraubbar
24V
IP20, IP40
Technische Dokumente (2)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat