Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 7,830 € |
10+ | 5,850 € |
90+ | 4,370 € |
180+ | 4,190 € |
540+ | 4,000 € |
1080+ | 3,800 € |
Produktspezifikationen
Produktbeschreibung
FU0H series supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs) are intended for power back-up in the automotive applications. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage and up to 4,000 hours at 85°C operational life. This capacitor is manufactured in an ISO TS 16949 certified plant and are subjected to PPAP/PSW, as well as change control. Supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory. FU0H series automotive grade supercapacitor can be stable under harsh environmental conditions such as high humidity and high temperature.
- Qualified AEC-Q200 test plan (only Resistance to solvent is not applicable)
- TS 16949 certified plant
- Subject to PPAP/PSW and change control
- Maintenance free
- Highly reliable against liquid leakage
Technische Spezifikationen
1F
PC-Pin
7.62mm
Becher
10ohm
-
15mm
-40°C
AEC-Q200
5.5V
-20%, +80%
4000 Stunden bei 85°C
Durchsteckmontage
21.5mm
-
FU0H Series
85°C
No SVHC (21-Jan-2025)
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat