Produktspezifikationen
Produktbeschreibung
U1213A is a 3 ½ digit handheld clamp meter. Measurements of electrical distribution cables can be challenging and risky. For cables up to two inches in diameter, this handheld clamp meters enable high-current measurements without breaking the circuit. Unlike most clamp meters, they also include DMM capabilities—resistance, capacitance, frequency and temperature—to simplify troubleshooting during installation and maintenance. Best of all, they provide an extra layer of protection with CAT IV 600V and CAT III 1000 V safety ratings.
- Large clamp jaw opening of 2 inches or 52 mm to grip thick cables
- Includes full-featured DMM with resistance, capacitance, frequency and temperature functions
- High measurement capability of up to 1000A for AC, DC or AC+DC
- High resolution measurements – measure current as low as 0.01 mA
- Peak hold function for in-rush current testing
- Dual ranging mode – manual and auto
- Large LCD display with maximum reading of 4000 counts
- Min/max recording capability
- Powered by standard 9 V Battery - Alkaline
- Dimension is 106mm (W) X 260mm (L) X 43mm (H)
Lieferumfang
Handheld clamp meter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Soft carrying case, Quick start guide, Batteries, Certificate of calibration.
Hinweise
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische Spezifikationen
Strom, Spannung, Kapazität, Frequenz, Widerstand, Temperatur
1kV
4Mohm
Automatisch, manuell
51mm
No SVHC (17-Jan-2023)
1kA
1kV
Echteffektivwert
4
U1210 Series
Zugehörige Produkte
8 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat