Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 2,120 € |
10+ | 1,560 € |
25+ | 1,430 € |
50+ | 1,360 € |
100+ | 1,300 € |
250+ | 1,290 € |
500+ | 1,280 € |
1000+ | 1,270 € |
Produktspezifikationen
Produktbeschreibung
The LP55231SQE/NOPB is a 9-channel LED Driver designed to produce lighting effects for mobile devices. A high-efficiency charge pump enables LED driving over full Li-ion battery voltage range. The device is equipped with an internal program memory, which allows operation without processor control. It has an I²C-compatible control interface with four pin-selectable addresses. The INT pin can be used to notify processor when a lighting sequence has ended (interrupt function). Also, the device has a trigger input interface, which allows synchronization, for example, between multiple LP55231 devices. Excellent efficiency is maintained over a wide operating range by autonomously selecting the best charge pump gain based on LED forward voltage requirements. The device is able to automatically enter power-save mode when LED outputs are not active, thus lowering idle current consumption down to 10µA (typical).
- Adaptive high-efficiency 1x/1.5x fractional charge pump - efficiency up to 94%
- LED drive efficiency up to 93%
- Charge pump with soft-start
- Overcurrent and short-circuit protection
- Built-in LED test
- Two-wire I²C-compatible control interface
- Flexible instruction set
- Large SRAM program memory
- Small application circuit
- Source (high-side) drivers
- Architecture supports colour control
- 200nA Typical standby current
- 10µA (IVDD) Typical automatic power save mode
- Green product and no Sb/Br
Anwendungen
LED-Beleuchtung
Technische Spezifikationen
Ladungspumpe
2.7V
5.5V
1.25MHz
WQFN
-40°C
-
MSL 1 - unbegrenzt
-
WQFN
1.25MHz
-
5.5V
25.5mA
Oberflächenmontage
24Pin(s)
85°C
-
No SVHC (27-Jun-2018)
Ladungspumpe
9Ausgänge
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat