Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 3,860 € |
10+ | 2,930 € |
25+ | 2,690 € |
50+ | 2,470 € |
100+ | 2,170 € |
250+ | 2,090 € |
500+ | 2,050 € |
1000+ | 2,010 € |
Produktspezifikationen
Produktbeschreibung
RA4E2 entry-line microcontroller is based on the 100MHz Arm® Cortex®-M33 core with TrustZone. It offers high-performance and optimized peripheral functions. This satisfy the needs of both cost-sensitive and space-constrained applications. It provides an entry point to the wider RA family due to its well-balanced performance, advanced peripheral functions, and scalability. Applications includes general purpose, sensor applications (healthcare, industrial, wearable), home appliances, entertainment systems, gaming, headset control.
- ARM CM33 100MHz CPU, 4KB dataflash, 40KB RAM, 32bit size, 128KB program memory
- Supply voltage range from 2.7 to 3.6V
- 100MHz maximum operating frequency
- Real time clock, LVD, DMAC x 8ch, DTC
- 128bit Unique ID, Arm TrustZone, TRNG security and encryption
- 64 lead LQFP package, temperature range from -40 to 105°C
- 16bit x 4-ch, low-power 32bit asynchronous timer x 2-ch
- USB full-speed support
- 12bit x 12-ch ADC, 12bit x 1-ch DAC
- CAN FD x 1ch interface
Technische Spezifikationen
RA Family RA4 Series RA4E2 Group Microcontrollers
32 Bit
128KB
LQFP
CAN, CEC, I3C, SCI, SPI, SSI, USB
12Kanäle
2.7V
-40°C
Oberflächenmontage
RA4
No SVHC (21-Jan-2025)
ARM Cortex-M33
100MHz
64Pin(s)
45I/O(s)
40KB
12 Bit
3.6V
105°C
RA
-
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat