Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 64,990 € |
10+ | 59,090 € |
25+ | 54,160 € |
Produktspezifikationen
Produktbeschreibung
834BLV-450ML is a 2-part, low-viscosity, black, flame-retardant epoxy potting compound. It cures to a rigid finish, which protects circuits from physical stresses such as shocks, impacts and vibration. Unlike most flame-retardant epoxies, 834BLV has a very low mixed viscosity, enabling superior wetting and encapsulation of intricate circuit geometries. The epoxy has some thermal conductivity, facilitating improved thermal management over general-purpose compounds. It also provides excellent electrical insulation and protects components from static discharge, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals.
- Meets UL94 V-0 standard—flame retardant, convenient 2:1 volume mix ratio
- Mixed viscosity of 3000cP
- Excellent adhesion to variety of substrates including plastics, composites, ceramics, metal, glass
- Excellent electrical insulating characteristics
- Contains non-halogenated flame retardant fillers
- Solvent-free, dual cartridge packaging, 450mL net volume
- 1.6 x 10^13Ω·cm resistivity
- Service temperature range from -80 to 200˚C
- 20N/mm² tensile strength
- 90N/mm² compressive strength
Technische Spezifikationen
Epoxid - 2-Komponenten
Schwarz
579g
No SVHC (21-Jan-2025)
Doppelkartusche
450ml
834BLV Series
Technische Dokumente (4)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Canada
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat