Menge | Preis (ohne MwSt.) |
---|---|
25+ | 8,080 € |
Produktspezifikationen
Produktbeschreibung
SPOTCLEAN is a cleaning stick with high purity Isopropyl Alcohol. SPOTCLEAN contains high purity Isopropyl Alcohol with the well known cleaning power on oil, grease, soot and nicotine contaminations. The alcohol dissolves quick and without leaving a residue. SPOTCLEAN has a high compatibility with various materials. The stick-point takes the contamination quickly away and allows the precise cleaning of small surfaces. The integrated container locks automatically after each application and thus preserves the stick from drying. The cleaning stick SPOTCLEAN makes precise cleaning easy on: laser units, sensors, matrixes, printer heads, optics and precise mechanics. The product can be used on measuring instruments, DVD, readers for magnetic cards, printers, cameras and a variety of electronic devices. SPOTCLEAN saves place and is handy to keep in each tool box.
- 10ml pen
- Universal cleaner for electronics, fine mechanics and optics
- Colourless, clear liquid appearance
- Density at 20°C is 0.79g/cm³
- Flashpoint is 12°C
- Evaporation rate (ether = 1) is 11
- Purity (without propellant) is at least 99.7%
Technische Spezifikationen
Stift-Applikator
-
No SVHC (07-Nov-2024)
10ml
SPOTCLEAN
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Belgium
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat