Menge | Preis (ohne MwSt.) |
---|---|
15+ | 9,450 € |
Produktspezifikationen
Produktbeschreibung
SC-90 is a professional 2-in-1 water-based stainless steel cleaner and polish, that combines effective cleaning power with a dry protective oil. SC-90 will effortlessly remove dirt and grime from chrome, stainless steel and powder-coated surfaces. Provides a durable anti-finger and anti-water mark film on stainless, high-carbon steels and all metals. SC-90 removes a wide range of light surface contamination, maintaining a polished surface finish. It is ideal after-maintenance cleaner to remove contamination and leave work area clean. Can be used as a stainless steel surface cleaner and polish, removing finger marks, contamination and water-marks.
- 500ml aerosol fill size
- 2-in-1 professional formulation cleans and leaves a protective film in one application
- Cleans stainless steels, high-carbon steels and all metals effectively
- Can be used on chrome, plated and powder-coated surfaces
- Does not contain solvents, abrasives, acids, bleach or salts
- White foam appearance
- Very slight odour
- 0.850 specific gravity at 20°C
- Insoluble in water
Hinweise
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technische Spezifikationen
Oberflächenreiniger, Politur
Spray
-
No SVHC (07-Nov-2024)
Edelstahl
500ml
SC-90
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Belgium
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat