Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 15,320 € |
6+ | 14,130 € |
12+ | 13,280 € |
Produktspezifikationen
Produktbeschreibung
CCL 100 is a highly efficient switch and contact cleaner. It offers a combination of high purity electrical cleaning and mechanical lubrications for contacts, switches and relays. A versatile product for use on electrical switchgear and electric motor contacts. Ideal for use on radar systems where contacts may be exposed to moisture. It cleans, lubricates, and prevents corrosion in one application, removing light oils, light grease, tarnish, and oxidation. CCL100 leaves an oily conductive film for contact protection and prevents arcing. It removes grease, tarnish, oxidisation and other contamination from contact surfaces and leaves a protective conductive lubricating film.
- 400ml fill size
- Clear liquid appearance
- SG at 25°C is 0.7
- Pressure at 25°C is 3.5bar
- Discharge rate is 0.93g/sec
- Operational temperature range up to 150°C
- Soluble in hydrocarbon solvents, insoluble in water
- Recommended solvents are aeroklene 50 or coldklene 110
- Classified as extremely flammable under CHIP regulations
Hinweise
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technische Spezifikationen
Kontaktreiniger
Kontakte, Elektrik
400ml
CCL100
-
Spray
0.284kg
No SVHC (07-Nov-2024)
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Great Britain
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat