Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 3,450 € |
Produktspezifikationen
Produktbeschreibung
The MAX8576EUB+T is a low cost, hysteretic synchronous step down controller in 10 pin µMAX package. This synchronous PWM buck controller uses hysteretic voltage mode control algorithm to achieve fast transient response without requiring loop compensation. The MAX8576 contains an internal LDO regulator allowing controllers to function from only one 3V to 28V input supply. The output voltages are adjustable from 0.6V to 0.9 x VIN at loads up to 15A. Nominal switching frequency is programmable over 200KHz to 500KHz range. High side MOSFET sensing is used for adjustable hicc-up current limit and short circuit protection. The MAX8576 can start-up into a pre-charged output without pulling output voltage down. It is used in motherboard power supplies, AGP and PCI Express power supplies, graphic card power supplies and point of load power supplies.
- Supply voltage range from 3V to 28V
- Operating temperature range from -40°C to 85°C
- 1.2% accurate over temperature
- Adjustable temperature compensated hicc-up current limit
- Lossless peak current sensing
- Monotonic start-up in to pre-bias output
- Enable/shutdown and adjustable soft start
- VCC input voltage from 3V to 5.5V and VL output voltage from 4.75V to 5.25V (TA = -40°C to +85°C)
- VL maximum output current of 20mA at TA = -40°C to +85°C
- Maximum supply current of 2mA at VIN = 12V (no switching, VFB = 0.65V)
Anwendungen
Power-Management, Tragbare Geräte, Unterhaltungselektronik
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Voltage-Mode-Regelung
28V
-
10Pin(s)
Synchroner Buck (Abwärts)
85°C
-
No SVHC (21-Jan-2025)
µMAX
3V
1Ausgänge
µMAX
500kHz
-40°C
-
MSL 1 - unbegrenzt
-
1 Ausgang
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat