Menge | Preis (ohne MwSt.) |
---|---|
100+ | 8,380 € |
Produktspezifikationen
Produktbeschreibung
The MAX708SESA+ is a +3V voltage monitoring low cost microprocessor (μP) supervisory circuit in 8 pin NSOIC package. This supervisory circuit reduces the complexity and number of components required to monitor +3V power supply levels in +3V to +5V μP systems. It significantly improves system reliability and accuracy compared to separate ICs or discrete components. This device provides reset output during power-up, power-down and brown-out conditions. The MAX708S provides 1.25V threshold detector for power fail warning, low battery detection or for monitoring power supply other than main supply. It also provides active-low manual reset input. This device is used in computers, controllers, intelligent instruments, critical μP power monitoring and battery powered equipments.
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Active-high, push-pull / active-low, push-pull reset output signal
- Reset threshold of 2.93V and reset time delay of 200ms
- Debounced TTL/CMOS compatible manual reset input
- Quiescent current of 100μA
- Supply current of 50μA at VCC <lt/> 3.6V
Anwendungen
Systemüberwachung, Tragbare Geräte
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
-
1Monitors
5.5V
NSOIC
Oberflächenmontage
-40°C
-
MSL 1 - unbegrenzt
-
2.93V
2.93V
1.2V
Active-High, Push-Pull / Active-Low, Push-Pull
8Pin(s)
200ms
85°C
-
No SVHC (21-Jan-2025)
NSOIC
Technische Dokumente (2)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat