Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 3,750 € |
Produktspezifikationen
Produktbeschreibung
The MAX6707ASKA+T is a low voltage, µP supervisor with power-fail in/out, manual reset and watchdog timer in 8 pin SOT-23 package. It reduces complexity and components required to monitor power supply functions in µP systems and significantly improve system reliability and accuracy compared to separate ICs or discrete components. It provides four functions such as, a reset output during power-up, power-down and brownout conditions, an independent watchdog output that goes low if the watchdog input has not been toggled within 1.6s, a 0.62V threshold detector for power-fail warning and an active-low manual reset input. MAX6707A monitors a single-supply voltage to drive a single reset output and include an independent adjustable power-fail-in/power-fail-out comparator. It is used in computers, controllers, intelligent instruments, critical µP power monitoring, white goods, networking and telecommunications applications.
- Operating voltage range is 1.2V to 5.5V at operating temperature range from -40°C to 125°C
- Active-low WDO deasserts when active-low MR is pulled low
- Active low open-drain reset output, 60ppm/°C reset threshold temperature coefficient
- Precision monitoring of +5V, +3.3V, +3V and +2.5V supply voltages
- Reset valid to VCC = 1V
- Immune to short falling VCC transients
- Low cost, few external components
- Reset threshold of 2.93V and reset timeout period of 200ms at TA = -40°C to +85°C
- Several pin-outs to accommodate variety of multivoltage microprocessor supervision applications
- Power-fail Input with independent output, monitors inputs down to 0.62V
Anwendungen
Systemüberwachung, Unterhaltungselektronik, Tragbare Geräte
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
-
2Monitors
5.5V
SOT-23
Oberflächenmontage
-40°C
-
MSL 1 - unbegrenzt
-
-
2.93V
1.2V
Manuell, Active-Low, Open-Drain
8Pin(s)
200ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat