Menge | Preis (ohne MwSt.) |
---|---|
30+ | 137,200 € |
Produktspezifikationen
Produktbeschreibung
The MAX5888AEGK+D is a 16bit high dynamic performance digital to analogue converter (DAC) with differential LVDS inputs in 68 pin QFN package. This advanced DAC is designed to meet demanding performance requirements of signal synthesis applications found in base stations (single/multicarrier UMTS, CDMA, GSM) and communications (LMDS, MMDS, point to point microwave). This DAC offers exceptional dynamic performance such as 76dBc SFDR at fOUT = 40MHz while operating from single 3.3V supply. The MAX5888 utilizes a current steering architecture which supports full scale output current range of 2mA to 20mA and allows differential output voltage swing between 0.1VP-P and 1VP-P. The device has an integrated 1.2V bandgap reference and control amplifier to ensure high accuracy and low noise performance The digital and clock inputs of MAX5888 are designed for differential low voltage differential signal (LVDS) compatible voltage levels. It is used in automated test equipment (ATE).
- Supply voltage range from 3.135V to 3.465V
- Operating temperature range from -40°C to 85°C
- Full scale gain error of +1.1%FS
- ±0.004%FS integral nonlinearity and ±0.002%FS differential nonlinearity (measured differentially)
- Offset error of ±0.003%FS and offset drift of ±50ppm/°C
- Power dissipation of 130mW (fCLK = 100Msps, fOUT = 1MHz) and 500Msps output update rate
- Maximum output voltage of 1.1V and minimum output voltage of -0.5V (single ended)
- Output bandwidth of 450MHz and power supply rejection ratio of ±1%FS/V
- Analogue supply current of 27mA at fCLK = 100Msps, fOUT = 1MHz and 0.3mA at power-down mode
- Digital supply current of 7mA at fCLK = 100Msps, fOUT = 1MHz and 10μA (power-down mode)
Anwendungen
Signalverarbeitung, Sensortechnik
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
16bit
Parallel
QFN
-
85°C
-
No SVHC (21-Jan-2025)
-
3.135V bis 3.465V
68Pin(s)
-40°C
-
MSL 3 - 168 Stunden
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat