Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 2,850 € |
Produktspezifikationen
Produktbeschreibung
The MAX4618EUE+T is a high speed, low voltage, CMOS analogue two 4-channel multiplexer in 16 pin TSSOP package. This 8-channel multiplexer has two supply pins, VCC and GND which are used to drive the internal CMOS switch and set the limits of analogue voltage on any switch. Reverse ESD protection diodes are internally connected between each analogue signal pin and both VCC and GND. If any analogue signal exceeds VCC or GND, one of these diodes conducts. This CMOS device can operate continuously with 2V to 5.5V single supply. Each switch can handle rail to rail analogue signals. The off leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C. Device is pin compatible with industry standard 74HC4052 and MAX4582. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using a single +5V supply. It is used in battery operated equipment, low voltage data acquisition systems.
- Power supply current of 1μA at TA = +25°C
- Operating temperature range from -40°C to 85°C
- Maximum switch on-resistance is 10 ohm at TA = +25°C with single 5V supply
- Maximum switch on-resistance match between channels is 1ohm at TA = +25°C with single 5V supply
- Charge injection of 3pC at TA = +25°C with single 5V supply
- Maximum switch on-resistance flatness is 1ohm with single 5V supply
- Off-isolation of -93dB at TA = +25°C with single 5V supply (f = 100KHz)
- Channel to channel crosstalk of less than -96dB with single +5V supply at TA = +25°C (f = 100KHz)
- Low distortion is less than 0.017% (600 ohm)
Anwendungen
Signalverarbeitung, Kommunikation & Netzwerke, Audio
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analoger Multiplexer
Einfache Versorgung
60ohm
16Pin(s)
8ohm
-
Parallel
-40°C
-
MSL 1 - unbegrenzt
2Schaltkreis(e)
2V bis 5.5V
TSSOP
2Kanäle
60ohm
4:1
Oberflächenmontage
85°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Alternativen für MAX4618EUE+T
1 Produkt(e) gefunden
Zugehörige Produkte
3 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat