Menge | Preis (ohne MwSt.) |
---|---|
46+ | 12,180 € |
Produktspezifikationen
Produktbeschreibung
The MAX355CWE+ is a dual 4-channel fault-protected analogue multiplexer in 16 pin WSOIC package. This fault-protected multiplexer use a series NPN structure (Field effect transistor) that protects the devices from overvoltage up to 40V beyond the supply rails during power-up, power down and fault conditions. The MAX355 also protect sensitive circuit components against voltages near or beyond the normal supplies. The mux has 350 ohm on-resistance and can be used for demultiplexing as well as multiplexing. Input leakage current is less than 0.5nA at +25°C and less than 5nA at +85°C. All digital inputs have 0.8V and 2.4V logic thresholds ensuring both TTL and CMOS logic compatibility without pull-up resistors. It features break-before-make operation and has power consumption less than 1.5mW. Typical applications include data acquisition systems, ATE equipment, signal routing and redundant/backup systems.
- Supply voltage range is 4.5V to 36V, ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- On switch turns off with overvoltage
- All switches Off with supplies Off
- Output clamps at 1.5V below supply rails
- No power up sequencing required
- On-resistance matching between channels is 7ohm
- NO-off leakage current is 0.01nA at 25°C
- COM-off leakage current and COM-on leakage current is 0.02nA at 25°C
- Charge injection is 80pC and transition time is 180ns at 25°C
Anwendungen
Signalverarbeitung, Industrie, Luftfahrtelektronik
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analoger Multiplexer
2Schaltkreis(e)
350ohm
16Pin(s)
285ohm
-
Parallel
0°C
-
MSL 1 - unbegrenzt
Einfache & zweifache Spannungsversorgung
4.5V bis 36V, ± 4.5V bis ± 18V
WSOIC
2Kanäle
350ohm
4:1
Oberflächenmontage
70°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat