Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 10,050 € |
10+ | 7,860 € |
50+ | 7,610 € |
100+ | 6,660 € |
250+ | 5,860 € |
500+ | 5,790 € |
Produktspezifikationen
Produktbeschreibung
The MAX318CPA+ is a precision, CMOS analogue switch in 8 pin DIP package. The MAX318CPA+ offer low on-resistance to match within 2ohm between channels and to remain flat over the analogue signal range (Δ3ohm max). It offers low leakage (less than 250pA at +25°C and less than 6nA at +85°C) and fast switching (turn-on time less than 175ns and turn-off time less than 145ns). This device has extremely low charge injection, low power consumption and electrostatic discharge (ESD) greater than ±2000V. The 44V maximum breakdown voltage allows rail to rail analogue signal handling capability. Typical applications include sample and hold circuits, guidance and control systems, heads-up displays, military radios, battery powered systems, PBX and PABX.
- Supply voltage range is 10V to 30V, ±4.5V to ±20V
- Operating temperature range from 0°C to 70°C
- SPST normally open (NO) switch
- TTL/CMOS logic compatible
- Rail to rail analogue signal handling capability
- Charge injection is less than 10pC
- Low power consumption of 35μW
- Low on resistance is less than 35ohm
Anwendungen
Signalverarbeitung, Kommunikation & Netzwerke, Tragbare Geräte
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analogschalter
35ohm
DIP
1Kanäle
35ohm
-
Durchsteckmontage
70°C
-
No SVHC (21-Jan-2025)
Einfache & zweifache Spannungsversorgung
10V bis 30V, ± 4.5V bis ± 20V
8Pin(s)
20ohm
SPST - NO
Parallel
0°C
-
MSL 1 - unbegrenzt
Technische Dokumente (1)
Zugehörige Produkte
4 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat