Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 1,770 € |
Produktspezifikationen
Produktbeschreibung
MAX26406AFOCY+T is a tiny, low-EMI emission, synchronous Silent Switcher® buck converter with integrated high-side and low-side switches. The IC is designed to deliver up to 6A with a wide input voltage range from 3V to 36V. Voltage quality can be monitored by observing the PGOOD signal. It can operate in dropout by running at 99% duty cycle, which makes it ideal for automotive and industrial applications. It is also optimized for dual-phase operation with very high-current sharing accuracy. This device can be ordered with spread-spectrum frequency modulation designed to minimize EMI-radiated emissions due to the modulation frequency. It features MAXQ® power architecture, which provides precision transient performance and phase margin. This allows us to obtain maximum power, performance, and precision while minimizing system cost for any specific application. Applications include point-of-load power supplies, 12V/24V industrial applications, telecom, servers, and networking equipment.
- Enables compact, efficient, low-EMI solution, spread-spectrum frequency modulation
- Symmetrical package offers superior EMI performance
- Synchronous DC-DC converter with integrated FETs
- Dual-phase capability, can be used in dual-phase configuration for high-power design
- Dynamic current sharing through shared VEA pin, low-IQ operation capability in dual phase
- 5VOUT (FB tied to bias)
- 6A maximum load current
- 400kHz frequency
- 17-pin FC2QFN package
- Ambient temperature range from -40 to +125°C
Technische Spezifikationen
Fest
Synchroner Buck (Abwärts)
36V
FC2QFN
Oberflächenmontage
-
400kHz
-40°C
-
No SVHC (07-Jul-2017)
1Ausgänge
3V
6A
17Pin(s)
5V
-
-
125°C
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat