Menge | Preis (ohne MwSt.) |
---|---|
100+ | 12,220 € |
Produktspezifikationen
Produktbeschreibung
The MAX1805MEE+ is a remote/local temperature sensor with 2 remote and 1 local channel in 16 pin QSOP package. This precise digital thermometer reports temperature of all remote sensors. The remote sensors are diode-connected transistor typically of low cost and easily mounted 2N3904 NPN types that replace conventional thermistors or thermocouples. Remote accuracy is ±3°C for multiple transistor manufacturers with no calibration needed. The remote channels can also measure the die temperature of other ICs such as microprocessors that contain an on-chip, diode-connected transistor. The 2-wire serial interface accepts standard system management buses (SMBus) write byte, read byte, send byte and receive byte commands to program the alarm thresholds and to read temperature data. The data format is 7bit plus sign with each bit corresponding to 1°C in two’s complement format. The MAX1805 is used in LAN servers, central office, telecom equipments, test and measurement and multichip modules.
- Supply voltage range is 4.5V to 5.5V at TA = -55°C to +125°C
- Operating temperature range from -55°C to 125°C
- Initial temperature error (local diode) of ±2°C at TA = 60°C to 100°C & ±3°C at TA = -55°C to 125°C
- Temperature error (remote diode) of ±3°C at TR = +60°C to +100°C and ±5°C at TR = -55°C to +125°C
- Programmable under/overtemperature alarms
- Supports SMBus alert response
- 3μA standby supply current at TA = 0°C to +125°C
- Maximum supply current of 700μA at TA = 0°C to +125°C
- 8bit temperature resolution
- 380ms conversion time at TA = -55°C to 125°C (From stop bit to conversion complete (both channels))
Anwendungen
Sensortechnik, Unterhaltungselektronik, Tragbare Geräte, Industrie
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Digital
± 5°C
-55°C
125°C
QSOP
16Pin(s)
5.5V
8 Bit
-55°C
-
MSL 1 - unbegrenzt
Digital
± 3°C
-55°C
125°C
QSOP
3V
3Kanäle
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat