Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 8,750 € |
10+ | 6,380 € |
50+ | 5,190 € |
100+ | 4,780 € |
250+ | 4,380 € |
500+ | 4,290 € |
Produktspezifikationen
Produktbeschreibung
LTC2635CMSE-LZ10#PBF is a 10bit, voltage-output DAC with an integrated, high-accuracy, low-drift reference. LTC2635-L has rail-to-rail output buffers and is guaranteed monotonic. LTC2635-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. These DACs communicate via a 2-wire I²C-compatible serial interface. It operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). It incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, power supply margining, portable equipment, and automotive.
- 2.5V full scale voltage, internal reference mode
- Reset to zero-scale in internal reference mode, 10bit resolution
- Double-buffered data latches, differential nonlinearity is ±0.5LSB maximum
- Integral nonlinearity is ±0.2LSB typical at (VCC = 3V, internal ref, TA = 25°C)
- Gain error is ±0.2%FSR typical at (VCC = 3V, internal ref, TA = 25°C)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Positive supply voltage range from 2.7V to 5.5V, supply current is 0.5mA typ at (VCC = 3V)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Output voltage noise is 35µVP-P typical at (0.1Hz to 10Hz, external reference)
- Commercial temperature range from 0°C to 70°C, 10-lead MSOP package
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
10bit
I2C
MSOP
Seriell
70°C
No SVHC (21-Jan-2025)
-
2.7V bis 5.5V
10Pin(s)
0°C
-
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat