Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 13,500 € |
10+ | 9,850 € |
50+ | 8,030 € |
100+ | 7,450 € |
250+ | 7,390 € |
500+ | 7,240 € |
Produktspezifikationen
Produktbeschreibung
LTC2634HMSE-LMX12#PBF is a 12bit, voltage output DAC. LTC2634-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. These DACs communicate via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2634 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- Double buffered data latches, integral nonlinearity is ±2.5LSB max at (VCC = 3V, internal ref)
- Offset error is ±5mV maximum at (VCC = 3V, internal ref, TA = 25°C, VCC = 2.7V to 5.5V)
- Gain temperature coefficient is 10ppm/°C typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Supply current is 0.6mA typical at (VCC = 3V, internal reference)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Output voltage noise density is 180nV/√Hz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Reset to mid-scale in external reference mode (power on reset)
- 2.5V, full scale voltage, internal reference mode
- Automotive temperature range -40°C to 125°C, 10-lead MSOP package
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
12bit
3-Draht, Microwire, seriell, SPI
MSOP-EP
-
125°C
-
-
2.7V bis 5.5V
10Pin(s)
-40°C
Quad 12-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat