Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
100+ | 2,300 € |
250+ | 2,060 € |
500+ | 1,890 € |
Produktspezifikationen
Produktbeschreibung
LTC2630CSC6-LZ10#TRMPBF is a 10bit voltage output DAC with an integrated, high-accuracy, 10ppm/°C low-drift reference. The LTC2630-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. The parts use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2630 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- Guaranteed monotonic over temperature, SPI serial interface
- Double-buffered data latches, 10bit resolution
- 2.5V full scale voltage internal reference mode, reset to zero-scale (power on reset)
- Integral nonlinearity is ±0.2LSB typical at (VCC = 3V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref, TA = 25°C)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Supply current is 160µA typical at (VCC = 3V, supply as reference)
- Supply current in power-down mode is 0.36µA typical at (VCC = 5V, TA = 25°C, VCC = 2.7V to 5.5V)
- Commercial temperature range from 0°C to 70°C, 6-lead SC70 package
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
10bit
SPI
SC-70
Seriell
70°C
No SVHC (21-Jan-2025)
-
2.7V bis 5.5V
6Pin(s)
0°C
-
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat