Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 10,160 € |
Produktspezifikationen
Produktbeschreibung
LTC1864ACMS8#TRPBF is a µPower, 16-Bit, 1-channel ADC converter. The supply current drops at lower speeds because the LTC1864 automatically power down between conversions. This 16-bit switched capacitor successive approximation ADC includes sample-and-holds. The LTC1864 has a differential analogue input with an adjustable reference pin. With its 3-wire, serial I/O and small package, it offers an extremely high sample rate-to-power ratio, making it an ideal choice for compact, low-power, high-speed systems. This ADC can be used in ratiometric applications or with external references. The high impedance analogue inputs and the ability to operate with reduced spans down to 1V full scale allow direct connection to signal sources in many applications, eliminating the need for external gain stages. Applications for the LTC1864 include high-speed data acquisition, portable or compact instrumentation, low-power battery-operated instrumentation, and isolated and/or remote data acquisition.
- Supply current is 0.001μA typ (CONV=VCC After Conversion, TA=25°C)
- Auto shutdown reduces supply current to 2μA at 1ksps
- True differential inputs, 1-channel version
- SPI/MICROWIRE™ Compatible Serial I/O
- 16Bit upgrade to 12bit, pin compatible with 12Bit
- Resolution is 16Bits min (TA=25°C, 5V), no missing codes resolution is 15Bits typ (TA=25°C, 5V)
- INL is ±6LSB max (TA=25°C, VCC=5V), transition noise is 1.1LSBRMS typ (TA=25°C, VCC=5V)
- Gain error is ±20mV max (TA=25°C, VCC=5V)
- Offset error is ±2mW typ (TA=25°C, VCC=5V)
- 8-lead plastic MSOP package, operating temperature range from 0°C to 70°C
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
No SVHC (21-Jan-2025)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat