Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
10+ | 12,650 € |
25+ | 11,270 € |
100+ | 9,960 € |
250+ | 9,950 € |
500+ | 9,940 € |
Produktspezifikationen
Produktbeschreibung
LT7170RV-1#TRMPBF is a monolithic DC/DC synchronous stepdown regulator that delivers up to 20A of continuous output current. The quick, clean, low-overshoot switching edges deliver high efficiency while minimizing electromagnetic interference (EMI) emissions. The I²C-based PMBus 1.3-compliant serial interface enables control of device functions while providing telemetry information for system monitoring. The controlled on-time valley current-mode control with 25ns typical minimum on-time enables a high switching frequency (fSW) at a low output voltage (VOUT) with excellent transient response in a small overall solution size. VOUT, fSW, and phase are selectable using external configuration resistors. Settings can also be set via the PMBus interface or stored in the on-chip, three times programmable non-volatile memory (NVM). It is used in applications such as communications, storage, and industrial systems, data centre and solid-state drives.
- Silent Switcher® architecture enables a compact, efficient, low EMI solution
- Telemetry read back includes VOUT, IOUT, VIN, die temperature, and faults
- Integrated three times programmable NVM, key parameters selectable by resistor
- VOUT set point range from 0.4V to 5.5V, differential remote VOUT sense
- Fast transient response, wide VIN supply range down to 2.9V or 1.5V with EXTVCC
- Programmable and synchronizable range from 400KHz to 4MHz
- Minimum on time is 25ns typical at (TA = 25°C)
- Minimum off time is 110ns typical at (TA = 25°C)
- EXTVCC plus VIN quiescent current is 33mA typical at (TA = 25°C)
- Operating temperature range from -40°C to +150°C, 24-lead LQFN package
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Einstellbar
Synchroner Buck (Abwärts)
16V
20A
24Pin(s)
-
5.5V
-
150°C
-
4MHz
1Ausgänge
2.9V
20A
LQFN
Oberflächenmontage
400mV
-
-40°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat