Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
100+ | 2,660 € |
250+ | 2,380 € |
500+ | 2,200 € |
Produktspezifikationen
Produktbeschreibung
LT3008IDC-3.3#TRMPBF is a LT®3008 series micropower, low dropout voltage (LDO) linear regulator. It supplies 20mA of output current with a dropout voltage of 300mV. Its no-load quiescent current is merely 3μA, and the ground pin current remains below 5% of the output current as the load increases. During shutdown, the quiescent current drops to less than 1μA. This regulator optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2μF; device does not necessitate the addition of ESR, as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection, and reverse current protection. Ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. Applications include automotive, low current battery-powered systems, keep-alive power supplies, remote monitoring, utility meters, and low power industrial applications.
- Input voltage range from 2V to 45V, thermal limit protection
- Current limit protection, reverse-battery protection
- Dropout voltage is 115mV typ at (ILOAD = 100μA, TJ = 25°C)
- Quiescent current is 3μA typ at (ILOAD = 0μA, TJ = 25°C)
- Output voltage noise is 92μVRMS typ at (COUT = 2.2μF, ILOAD = 20mA, BW = 10Hz to 100KHz)
- Regulated output voltage is 3.3V at VIN = 3.85V, ILOAD = 100μA, TJ = 25°C
- Current limit is 75mA typ at (VIN = 45V, VOUT = 0, TJ = 25°C)
- Ripple rejection is 59dB typ at (TJ=25°C, VIN – VOUT=2V, VRIPPLE=0.5VP-P, fRIPPLE=120Hz, ILOAD=20mA)
- 3.3V regulated output voltage at (VIN = 3.85V, ILOAD = 100μA, TJ = 25°C)
- Operating temperature range from -40°C to 125°C, 6-lead plastic DFN package
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
2V
1Ausgänge
3.3V
20mA
6Pin(s)
125°C
45V
3.3V
20mA
300mV
-40°C
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat