Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 4,740 € |
10+ | 3,360 € |
25+ | 2,900 € |
100+ | 2,370 € |
250+ | 2,110 € |
500+ | 1,940 € |
Produktspezifikationen
Produktbeschreibung
LT®1761 series is a micropower low noise/dropout regulator. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current makes them an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting and thermal limiting. Typical applications are cellular phones, pagers, battery-powered systems, frequency synthesizers, wireless modems.
- Minimum input voltage of 1.8V typical (ILOAD = 100mA)
- Low dropout voltage of 300mV at 100mA
- Fixed output voltage of 5V
- No reverse current
- No protection diodes needed
- Stable with 1μF output capacitor
- 5-lead plastic TSOT-23 package
- –40°C to 125°C temperature range
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Fest
20V
5V
-
Positiver Ausgang
100mA
300mV
TSOT-23
-40°C
5V 100mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
1.8V
1Ausgänge
5V
-
100mA
300mV
Oberflächenmontage
5Pin(s)
125°C
MSL 1 - unbegrenzt
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat