Menge | Preis (ohne MwSt.) |
---|---|
150+ | 3,550 € |
Produktspezifikationen
Produktbeschreibung
The DS1391U-18+ is a low-voltage, SPI RTC with trickle charger in 10 pin μSOP package. This real-time clock (RTC) is a clock/calendar that provide hundredths of a second, seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24hour or 12hour format with an AM/PM indicator. One programmable time-of-day alarm is provided. A temperature-compensated voltage reference monitors the status of VCC and automatically disables the bus interface and switches to the backup supply if a power failure is detected. It is programmed serially through an SPI-compatible, bidirectional bus. Typical applications include hand-held devices, GPS/telematics devices, embedded time stamping and medical devices.
- Operating voltage is 1.8V
- Reset output/debounced input
- Trickle charge capability
- SPI supports modes 1 and 3
- 4MHz at 3V and 3.3V, 1MHz at 1.8V
- Leap-year compensation valid up to 2100
- O/P pin configurable as interrupt or square wave with 32.768KHz, 8.192KHz, 4.096KHz or 1Hz frequency
- Underwriters laboratories recognized
- Industrial temperature range from -40°C to +85°C
Anwendungen
Takt & Timing, Tragbare Geräte
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Wochentag; Tag; Monat; Jahr
Alarm-RTC
1.89V
10Pin(s)
-40°C
-
MSL 1 - unbegrenzt
HH:MM:SS:hh
1.71V
µSOP
SPI
85°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat