Menge | Preis (ohne MwSt.) |
---|---|
1000+ | 4,160 € |
Produktspezifikationen
Produktbeschreibung
ADUM362N1BRQZ-RL7 is a 6-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation component provides outstanding performance characteristics and meets CISPR 32/EN 55032 Class B limits at 5Mbps. The device operates with the supply voltage on either side ranging from 2.25V to 5.5V, which provides compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Applications include serial-peripheral interface (SPI) data converter isolation, RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation, PWM controller signal isolation, and general-purpose multichannel isolation.
- High robustness to radiated and conducted noise
- ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- ±4KV HBM ESD protection on input/output pins
- Pulse width is 6.6ns min within pulse width distortion (PWD) limit at 5V operation
- Propagation delay is 6.2ns typ at 50% input to 50% output, 5V operation
- Input current per channel is +0.01µA typ at 0V ≤ VIx ≤ VDDx, 5V operation
- Output rise/fall time is 2.5ns at 10% to 90%, 5V operation
- Common-mode transient immunity is 180kV/µs typ at VIx=VDDx, VCM ≥ 1000 V, TA=125°C, 5V operation
- 16-lead [QSOP] package
- Temperature range from -40°C to +125°C
Technische Spezifikationen
6Kanäle
5.5V
16Pin(s)
CMOS
Digitaler Isolator
3kVrms
125°C
-
2.25V
QSOP
150Mbps
CMOS
-
-40°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat