Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
100+ | 2,370 € |
250+ | 2,110 € |
500+ | 1,950 € |
Produktspezifikationen
Produktbeschreibung
ADP7142AUJZ-1.8-R7 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7V to 40V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high-performance analogue and mixed-signal circuits operating from 39V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection, low noise, and achieves excellent line and load transient response with a small 2.2µF ceramic output capacitor. Applications include regulation to noise-sensitive applications, ADC, DAC circuits, precision amplifiers, power for VCO VTUNE control, communications and infrastructure, medical and healthcare, industrial and instrumentation, automotive.
- Input voltage range from 2.7V to 40V, precision enable
- Stable with a small 2.2µF ceramic output capacitor
- Operating supply current is 50µA typical at (IOUT = 0µA, TA = 25°C)
- Shutdown current is 1.8µA typical at (EN = GND, TA = 25°C)
- Output voltage accuracy is +0.8% maximum at (IOUT = 10mA, TJ = 25°C)
- Dropout voltage is 30mV typical at (IOUT = 10mA, TA = 25°C)
- Output noise is 11µV rms typical at (10Hz to 100KHz, TA = 25°C)
- Power supply rejection ratio is 50dB typical at (1MHz, VIN = 7V, VOUT = 5V, TA = 25°C)
- 1.8V output voltage, load regulation is 0.002%/mA typical at (IOUT = 100μA to 200mA, TA = 25°C)
- Operating ambient temperature range from -40°C to +125°C, 5-lead TSOT package
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Fest
40V
1.8V
-
Positiver Ausgang
200mA
Oberflächenmontage
5Pin(s)
125°C
No SVHC (21-Jan-2025)
2.7V
1Ausgänge
1.8V
-
200mA
-
TSOT
-40°C
1.8V 200mA LDO Voltage Regulators
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat