Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
100+ | 2,560 € |
250+ | 2,290 € |
1000+ | 2,060 € |
Produktspezifikationen
Produktbeschreibung
ADG822BRMZ-REEL7 is a monolithic CMOS single pole, single-throw (SPST) switch. This switch is designed on an advanced submicron process that provides low power dissipation, yet gives high switching speed, low on resistance, and low leakage currents. This device is designed to operate from a single 1.8V to 5.5V supply, making it ideal for use in battery-powered instruments. Each switch of the device conducts equally well in both directions when on. It contains two independent SPST switches. Both switches are normally closed. It is widely used in applications such as power routing, battery-powered systems, communication systems, data acquisition systems, audio and video signal routing, cellular phones, modems, PCMCIA cards, hard drives, relay replacement etc.
- On resistance is 0.5ohm typical at (VS = 0V to VDD, IS = 100mA)
- On resistance flatness is 0.15ohm typical at (VS = 0V to VDD, IS = 100mA)
- 200mA current carrying capability
- Rail-to-rail operation
- 33ns switching times
- TTL-/CMOS-compatible inputs
- Pin-compatible with the ADG722
- 24MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Operating temperature range from -40°C to +125°C
- Package style is 8-lead mini small outline [MSOP]
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analogschalter
1.4ohm
MSOP
2Kanäle
1.4ohm
-
Oberflächenmontage
125°C
-
No SVHC (21-Jan-2025)
Einfache Versorgung
1.8V bis 5.5V
8Pin(s)
0.5ohm
SPST - NC
-
-40°C
-
MSL 1 - unbegrenzt
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat