Menge | Preis (ohne MwSt.) |
---|---|
3000+ | 1,570 € |
Produktspezifikationen
Produktbeschreibung
AD8410AWBRMZ-RL is a 2.2MHz high bandwidth, current-sense amplifier with PWM rejection and gain of 20V/V. The device features an initial gain of 20V/V, with a 2.2MHz bandwidth with a maximum ±0.13% gain error over the entire temperature range. The device performs bidirectional current measurements across a shunt resistor in a variety of industrial and automotive applications. The device includes circuitry to achieve a wide input common-mode range and balanced input bias currents, regardless of input differential voltage or common-mode voltage, and circuitry to achieve ultra-low CMRR drift. The device also includes circuitry to enable output accuracy in the presence of pulse-width modulation (PWM) type input common mode voltages. Typical used for in-phase or high-side current sensing in motor control in BLDC motors, low-inductance motors, bidirectional 48V to 12V DC-DC converters, solenoid controls, power rail monitoring, low-side current sensing.
- In-package trim core (DigiTrim™), precision without chopping and/or autozero
- Offset drift is ±0.21µV/°C typical (box method, TA = -40°C to +125°C)
- Voltage offset over temperature is ±200µV max (specified temperature range, TA = -40°C to +125°C)
- 142dB common-mode rejection ratio typical (specified temperature range, DC, VCM = -2V to +70V)
- Bidirectional operation
- 2.9V to 5.5V power-supply operating range
- AEC-Q100 qualified for automotive applications
- Input voltage range from -2 to +70V (common mode, continuous, TA = -40°C to +125°C)
- 10V/µs typical slew rate (TA = 25°C, supply voltage (VS) = 5V)
- 8 lead MSOP package, temperature range from -40°C to +125°C
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
High-Side, Low-Side
MSOP
-40°C
2.9V
142dB
Oberflächenmontage
AEC-Q100
200µV
178µA
2.2MHz
2.2MHz
8Pin(s)
125°C
5.5V
20V/V
-
No SVHC (21-Jan-2025)
1 Verstärker
MSOP
AEC-Q100
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat