Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 2,630 € |
Produktspezifikationen
Produktbeschreibung
AD8132 is a low cost differential or single-ended input to differential output amplifier with resistor set gain. This device is a major advancement over op amps for driving differential input ADCs or for driving signals over long lines. It has a unique internal feedback feature that provides output gain and phase matching balanced to -68dB at 10MHz, suppressing harmonics and reducing radiated EMI. Manufactured using the next-generation of Analog Devices, Inc., XFCB bipolar process, this device has a -3dB bandwidth of 350MHz and delivers a differential signal with -99dBc SFDR at 5MHz, despite its low cost. It is used in applications such as low power differential ADC drivers, differential gain and differential filtering, video line drivers, differential in/out level shifting, single-ended input to differential output drivers, active transformers, automotive driver assistance, automotive infotainment.
- Resistor set gain, internal common-mode feedback
- Separate input to set the common-mode output voltage
- Operating voltage range from +2.7V to ±5.5V
- Slew rate is 1200V/μs typical at (VOUT = 2V p-p, TA = 25°C, VS = ±5V)
- Settling time is 15ns typical at (0.1%, VOUT = 2V p-p)
- Second harmonic distortion is -96dBc typical at (VOUT = 2V p-p, 1MHz, RL, dm = 800 ohm)
- Input voltage noise is 8nV/√Hz typical at (f = 0.1MHz to 100MHz, TA = 25°C)
- Offset voltage is ±1mV typical at (TA = 25°C, VS = ±5V)
- Input bias current is 3μA typical at (TA = 25°C, VS = ±5V)
- Operating temperature is -40°C to +125°C, package style is 8-lead SOIC_N
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
1Kanäle
-
2.7V bis 11V, ± 1.35V bis ± 5.5V
8Pin(s)
-
3µA
-40°C
-
No SVHC (21-Jan-2025)
AEC-Q100
1.2kV/µs
1Verstärker
1.2kV/µs
NSOIC
Differenzverstärker
1.5mV
Oberflächenmontage
125°C
AEC-Q100
NSOIC
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat