Menge | Preis (ohne MwSt.) |
---|---|
750+ | 46,410 € |
Produktspezifikationen
Produktbeschreibung
AD5767BCPZ-RL7 is a 16-channel, 12bit, voltage output denseDAC® digital-to-analogue converter. This DAC generates output voltage ranges from an external 2.5V reference. Depending on the voltage range selected, the midpoint of the output span can be adjusted, allowing for a minimum output voltage as low as -20V or a maximum output voltage of up to +14V. Each of 16 channels can be monitored with an integrated output voltage multiplexer. The device also features integrated output buffers capable of sinking or sourcing up to 20mA. Additionally, low-frequency signals can be superimposed onto each DAC output via dedicated dither pins. These dedicated dither pins simplify system design by reducing the number of external components required for a similar external implementation, such as operational amplifiers or resistors. Applications include mach-zehnder modulator bias control, optical networking, instrumentation, industrial automation, data acquisition systems, and analogue output modules.
- Integrated reference buffers, 2 dither signal input pins
- Channel monitoring multiplexer, 1.8V logic compatibility
- Resolution is 12Bits min (AVCC=2.97V to 3.6V, TA=25°C), slew rate is 1V/µs typ (TA=25°C)
- Relative accuracy (INL) range from -1 to +1LSB (AVCC=2.97 to 3.6V, TA=25°C)
- Differential nonlinearity range from -1 to +1LSB (guaranteed monotonic by design)
- Zero-scale error range from -80 to +80mV (-10 to 0V range, TA=25°C)
- Output amplifier bandwidth is 108KHz typ (AVCC=2.97V to 3.6V, TA=25°C)
- Gain error range from -0.4 to +0.4% FSR (AVCC=2.97V to 3.6V, TA=25°C)
- Total unadjusted error is ±0.12%FSR (all output ranges, TA=25°C)
- 40 lead LFCSP package, operating temperature range from -40°C to +105°C
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat