Menge | Preis (ohne MwSt.) |
---|---|
3000+ | 4,910 € |
Produktspezifikationen
Produktbeschreibung
AD5693RBCPZ-2RL7 is a tiny 16Bit I²C nanoDAC+®, low-power, single-channel buffered voltage output DAC. It is internal power-on reset circuit ensures that the DAC register initializes to zero scale upon power-up, while the internal output buffer operates in normal mode. Additionally, the AD5693R includes a power-down mode that reduces device current consumption to a maximum of 2µA at 5V, along with software-selectable output loads. It utilizes an I²C interface for communication. Applications includes encompass process controls, data acquisition systems, digital gain and offset adjustment, programmable voltage sources, and optical modules.
- Relative accuracy (INL) is ±2LSB max (gain=2, -40°C <lt/> TA <lt/> +105°C)
- Low drift, 2.5V reference is 2ppm/°C typical
- External reference only, selectable span output: VREF or 2 × VREF
- Total unadjusted error is ±0.16% of FSR max (internal reference, gain=1)
- Offset error is ±1.5mV max (VDD=2.7V to 5.5V, -40°C <lt/> TA <lt/> +105°C)
- Gain error is ±0.05% of FSR max (VDD=2.7V to 5.5V, -40°C <lt/> TA <lt/> +105°C)
- 1.8V VLOGIC compatible
- Offset error drift is ±1µV/°C typ (VDD=2.7V to 5.5V, TA=−40°C to +125°C)
- DC power supply rejection ratio is 0.2mV/V typ (DAC code=midscale, VDD=5V ±10%, -40 to +105°C)
- 8 lead LFCSP package, operating temperature range from -40°C to +105°C
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat