Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 6,860 € |
10+ | 5,410 € |
96+ | 4,580 € |
192+ | 4,400 € |
288+ | 4,220 € |
576+ | 4,140 € |
Produktspezifikationen
Produktbeschreibung
AD5687R is a dual, low-power, 12bit nanoDAC+ with 2ppm/°C reference and SPI interface. The buffered voltage output digital-to-analogue converter operates from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and an RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4μA at 3V while in power-down mode. Typical applications are optical transceivers, base station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- High drive capability is 20mA, 0.5V from supply rails
- User-selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- Low glitch is 0.5nV-sec, low power is 3.3mW at 3V
- Relative accuracy is ±0.12LSB typ (VDD=2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Differential nonlinearity is ±1LSB maximum (guaranteed monotonic by design)
- Offset error drift is ±1µV/°C typ (VDD=2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- DC power supply rejection ratio is 0.15mV/V typ (DAC code=midscale; VDD=5V ± 10%)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +105°C
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
12bit
3-Draht, 4-Draht, DSP, Microwire, QSPI, Serial, SPI
TSSOP
Asymmetrisch
105°C
-
No SVHC (21-Jan-2025)
-
2.7V bis 5.5V
16Pin(s)
-40°C
12-bit Voltage Output DACs
MSL 1 - unbegrenzt
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat