Menge | Preis (ohne MwSt.) |
---|---|
1000+ | 1,770 € |
Produktspezifikationen
Produktbeschreibung
AD5311RBRMZ-RL7 is a nanoDAC®, low-power, single-channel, 10-bit buffered voltage output DAC. It operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. The internal power-on reset circuit of the device ensures that the DAC register is written to zero scale at powerup when the internal output buffer is configured in normal mode. This device contains a power-down mode that reduces the current consumption of the device to 2µA at 5V. It uses a versatile SPI or I²C interface, including an asynchronous active-low RESET pin and a VLOGIC pin that provides 1.8V compatibility. It is used in applications such as process controls, data acquisition systems, digital gain and offset adjustment, programmable voltage sources, and optical modules.
- Independent logic supply: 1.8V logic compatible, robust 4kV HBM ESD protection
- Relative accuracy is ±0.5LSB maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND, CL = 200pF to GND)
- Differential nonlinearity is ±0.5LSB max at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Total unadjusted error is ±0.16% of FSR typical at (internal reference, gain = 1)
- Offset error is ±1.5mV maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND, CL = 200pF to GND)
- Gain error is ±0.05% of FSR maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND, CL = 200pF to GND)
- Digital-to-analogue glitch impulse is 0.1nV-sec typ at (±1LSB change around major carry, gain = 1)
- Slew rate is 0.7V/µs typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND, CL = 200pF to GND)
- Short-circuit current is 20mA minimum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND, CL = 200pF to GND)
- Operating temperature range from -40°C to +105°C, 10-lead MSOP package
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
10bit
2-Draht, I2C, seriell
MSOP
Seriell
105°C
-
-
2.7V bis 5.5V
10Pin(s)
-40°C
Single 10-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat