Menge | Preis (ohne MwSt.) |
---|---|
1500+ | 13,100 € |
Produktspezifikationen
Produktbeschreibung
AD4695BCBZ-RL7 is a compact, high-accuracy, low-power 16-channel, 16-bit analogue-to-digital converter (ADC) with sampling rates of 500kSPS. It is designed for multiplexed input precision applications and features easy drive capabilities along with extensive digital functionality. This ADC is ideal for use in space-constrained, multichannel, precision data acquisition systems, and monitoring circuits. It includes a true 16-bit SAR ADC core with no missing codes, a 16-channel low-crosstalk multiplexer, a flexible channel sequencer, overvoltage protection clamp circuits on each analogue input, on-chip oversampling and decimation, threshold detection with alert indicators, and an autonomous conversion (autocycle) mode. Applications for this ADC encompass photodiode monitoring, medical instrumentation, vital signs monitoring, electronic test and measurement, automated test equipment, instrumentation and process control, and battery-powered equipment.
- Reduced analogue input and reference drive requirements, on-chip reference buffer
- Overvoltage protection up to 5mA on each analogue input, guaranteed 16-bit, no missing codes
- Sample rate is 500kSPS max (autocycle mode disabled, TA=-40°C to +125°C)
- Integral nonlinearity error is ±0.4LSB typ (WLCSP, TA=-40°C to +125°C)
- Signal-to-noise-and-distortion is 93dB typ (VREF=5V, fIN=1KHz, TA=-40°C to +125°C)
- Dynamic range is 93.4dB typ (OSR=1, TA=-40°C to +125°C)
- Easy drive features support system level designs with fewer components
- First conversion accurate, no latency or pipeline delay
- Customizable channel sequencer, on-chip oversampling and decimation, threshold detection alerts
- 36-ball WLCSP package, operating temperature range from -40°C to +125°C
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat