Produktspezifikationen
Alternativen für TPS43061RTET .
1 Produkt(e) gefunden
Produktbeschreibung
The TPS43061RTET is a low quiescent current-mode synchronous Boost Controller with wide-input voltage range from 4.5 to 38V (40V absolute maximum) and boosted output range up to 58V. Synchronous rectification enables high-efficiency for high-current applications and lossless inductor DCR sensing further improves efficiency. The resulting low-power losses combined with the PowerPAD™ supports high power-density and high-reliability boost converter solutions over extended temperature range. The TPS43061 has a 5.5V gate drive supply and driver strength optimized for low Qg NexFET power MOSFETs. Also, provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count.
- Current-mode control with internal slope compensation
- Synchronization capability to external clock
- Adjustable soft-start time
- Inductor DCR or resistor current sensing
- Output voltage power-good indicator
- ±0.8% Feedback reference voltage
- 5µA Shutdown supply current
- 600µA Operating quiescent current
- Cycle-by-cycle current limit and thermal shutdown
- Adjustable undervoltage lockout (UVLO) and output overvoltage protection
- Green product and no Sb/Br
Anwendungen
Power-Management, Fahrzeugelektronik, Computer & Computerperipheriegeräte
Hinweise
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Hinweise
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technische Spezifikationen
4.5V
1Ausgänge
WQFN
1MHz
-40°C
Compute Module 3+ Series
-
1 Ausgang
38V
95%
16Pin(s)
Synchroner Boost (Aufwärts)
150°C
MSL 2 - 1 Jahr
WQFN
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat