Produktspezifikationen
Alternativen für TLV5637CD .
2 Produkte gefunden
Produktbeschreibung
The TLV5637CD is a dual 10-bit voltage output DAC with a flexible 3-wire serial interface. The serial interface allows glueless interface to TMS320 and SPI™, QSPI™ and MICROWIRE™ serial ports. It is programmed with a 16-bit serial string containing 2 control and 10 data bits. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a class AB output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed versus power dissipation. With its on-chip programmable precision voltage reference, the TLV5637 simplifies overall system design. Because of its ability to source up to 1mA, the reference can also be used as a system reference. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 to 5.5V.
- Programmable internal reference
- Programmable settling time
- Differential nonlinearity - <0.5LSB typical
- Monotonic over temperature
- Green product and no Sb/Br
Anwendungen
Automatisierung & Prozesssteuerung, Motorantrieb & -steuerung, Sensortechnik
Technische Spezifikationen
10bit
3-Draht, seriell
SOIC
Seriell
85°C
-
No SVHC (27-Jun-2018)
278kSPS
2.7V bis 5.5V
8Pin(s)
-40°C
Compute Module 3+ Series
MSL 1 - unbegrenzt
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat