Produktspezifikationen
Produktbeschreibung
The THS4531ID is a low-power fully-differential Operational Amplifier with input common-mode range below the negative rail and rail-to-rail output. The device is designed for low-power data acquisition systems and high density applications where power consumption and dissipation is critical. The device features accurate output common-mode control that allows for DC coupling when driving analog-to-digital converters (ADCs). This control, coupled with the input common-mode range below the negative rail and rail-to-rail output, allows for easy interface from single-ended ground-referenced signal sources to successive-approximation registers (SARs) and delta-sigma (ΔΣ) ADCs using only single-supply 2.5 to 5V power. The THS4531 is also a valuable tool for general-purpose, low-power differential signal conditioning applications.
- Fully-differential architecture
- Negative rail input
- Output common-mode control
- 0.5µA (typical) Power-down mode
- 10nV/√Hz (f=1kHz) Input voltage noise
- -112dBc at 1kHz ((1V RMS, RL=2kΩ) THD+N
- Green product and no Sb/Br
Anwendungen
Messtechnik, Signalverarbeitung, Industrie
Technische Spezifikationen
1Verstärker
14V/µs
SOIC
200µV
125°C
-
No SVHC (27-Jun-2018)
-
14V/µs
36MHz
2.5V bis 5.5V
8Pin(s)
-40°C
-
MSL 2 - 1 Jahr
SOIC
36MHz
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Mexico
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat