Produktspezifikationen
Produktbeschreibung
The PCM4104PFBTG4 is a high-performance 4-channel Digital-to-analog Converter (DAC) designed for use in professional audio applications. The PCM4104 supports 16 to 24-bit linear PCM input data, with sampling frequencies up to 216kHz. The PCM4104 features lower power than most comparable stereo audio D/A converter, making it ideal for use in high channel count applications by lowering the overall power budget required for D/A conversion sub-system. The PCM4104 features delta-sigma architecture, employing a high-performance multi-level modulator combined with a switched capacitor output filter. This architecture yields lower out-of-band noise and a high tolerance to system clock phase jitter. Differential voltage outputs are provided for each channel and are well-suited to high-performance audio applications. The PCM4104 includes a flexible audio serial port interface, which supports standard and time division multiplexed (TDM) formats.
- Differential voltage output
- Linear phase, 8x oversampling digital interpolation filter
- Digital de-emphasis filters for 32, 44.1 and 48kHz sampling rates
- All-channel mute via the MUTE input pin
- Digital attenuation
- Output phase inversion
- Zero data mute
- Audio serial port
- Standalone and software-controlled configuration modes
- Power-down modes
- Green product and no Sb/Br
Anwendungen
Unterhaltungselektronik, Audio, Bildverarbeitung & Video, Sensortechnik, Automatisierung & Prozesssteuerung
Technische Spezifikationen
24bit
4-Draht, seriell
QFP
Seriell
70°C
-
No SVHC (27-Jun-2018)
216kSPS
4.75V bis 5.25V
48Pin(s)
-10°C
Compute Module 3+ Series
MSL 2 - 1 Jahr
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat